Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0100JR-0710KL SMD Chip Resistor, 10 kohm, ± 5%, 31.25 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-0710KLCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel4150345
Re-Reel3495405RL
Cut Tape3495405
Product RangeRC_L Series
Your Part Number
40,400 In Stock
Need more?
40,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.251 | CNY2.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.251 (CNY0.2836) |
| 250+ | CNY0.186 (CNY0.2102) |
| 1000+ | CNY0.147 (CNY0.1661) |
| 5000+ | CNY0.106 (CNY0.1198) |
| 10000+ | CNY0.098 (CNY0.1107) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.077 (CNY0.087) |
| 100000+ | CNY0.063 (CNY0.0712) |
| 200000+ | CNY0.062 (CNY0.0701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-0710KLCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel4150345
Re-Reel3495405RL
Cut Tape3495405
Product RangeRC_L Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0100JR-0710KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 10kohm
- Resistance tolerance is ±5%
- Power rating is 30mW
- Resistor case size is 01005 [0402 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 15V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
10kohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0100JR-0710KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
