Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0100FR-0749R9L SMD Chip Resistor, 49.9 ohm, ± 1%, 31.25 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/4013060-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-0749R9LCopy
Manufacturer Standard Lead Time38 weeks
Order Code4013061
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.329 (CNY0.3718) |
| 250+ | CNY0.283 (CNY0.3198) |
| 1000+ | CNY0.215 (CNY0.243) |
| 5000+ | CNY0.162 (CNY0.1831) |
| 10000+ | CNY0.146 (CNY0.165) |
| 20000+ | CNY0.093 (CNY0.1051) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-0749R9LCopy
Manufacturer Standard Lead Time38 weeks
Order Code4013061
Product RangeRC_L Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 300ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0100FR-0749R9L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 49.9ohm
- Resistance tolerance is ±1%
- Power rating is 30mW
- Resistor case size is 01005 [0402 Metric]
- Temperature coefficient is ± 300ppm/°C
- Voltage rating is 15V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
49.9ohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 300ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC0100FR-0749R9L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
