Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0100FR-0720KP SMD Chip Resistor, 20 kohm, ± 1%, 31.25 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-0720KPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3995001RL
Cut Tape3995001
Product RangeRC_P Series
Your Part Number
17,950 In Stock
Need more?
17,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.998 | CNY9.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.998 (CNY1.1277) |
| 250+ | CNY0.843 (CNY0.9526) |
| 1000+ | CNY0.769 (CNY0.869) |
| 5000+ | CNY0.728 (CNY0.8226) |
| 10000+ | CNY0.687 (CNY0.7763) |
| 20000+ | CNY0.646 (CNY0.730) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-0720KPCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3995001RL
Cut Tape3995001
Product RangeRC_P Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC0100FR-0720KP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 20Kohm
- Resistance tolerance is ±1%
- 01005 [0402 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 15V and power rating is 31.25mW
- Operating temperature range from -55°C to 125°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
20kohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
