Print Page
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.010 (CNY11.3113) |
| 50+ | CNY7.600 (CNY8.588) |
| 250+ | CNY6.570 (CNY7.4241) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.000 (CNY6.780) |
| 2000+ | CNY5.070 (CNY5.7291) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.05 (CNY56.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPW5931FKFPA0U3LCopy
Manufacturer Standard Lead Time42 weeks
Order Code4853421
Product RangePW Series
Technical Datasheet
Resistance300µohm
Product RangePW Series
Resistor Case / Package5931 [1577 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Shunt
Temperature Coefficient± 100ppm/°C
Product Length15mm
Product Width7.6mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PW Series
Power Rating
10W
Resistor Technology
Metal Shunt
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004

![YAGEO PW5931FKFPA0U3L SMD Current Sense Resistor, 300 µohm, PW Series, 5931 [1577 Metric], 10 W, ± 1%, Metal Shunt](https://www.element14.cn/productimages/standard/en_GB/2475105-40.jpg)