Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.030 (CNY13.5939) |
| 50+ | CNY9.130 (CNY10.3169) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.640 (CNY8.6332) |
| 1500+ | CNY7.210 (CNY8.1473) |
| 3000+ | CNY6.100 (CNY6.893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY60.15 (CNY67.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU3921FKMP90R001LCopy
Order Code4914693
Product RangePU Series
Technical Datasheet
Resistance1000µohm
Product RangePU Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.43mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
9W
Resistor Technology
Metal Film
Product Length
10mm
Product Height
0.43mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

![YAGEO PU3921FKMP90R001L SMD Current Sense Resistor, 1000 µohm, PU Series, 3921 [1052 Metric], 9 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4914693-40.jpg)