Print Page
1,688 In Stock
Need more?
1,688 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.90 (CNY27.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPT2512FK-070R25LCopy
Manufacturer Standard Lead Time34 weeks
Order Code4013058
Product RangePT Series
Technical Datasheet
Resistance0.25ohm
Product RangePT Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
PT2512FK-070R25L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- Resistance is 0.25ohm
- Resistance tolerance is ±1%
- 2512 [6432 Metric] case size
- Temperature coefficient is ±75ppm/°C
- Power rating is 1W
- Operating temperature range from -55°C to 155°C
- Good current sensing performance and high power rating for large current detection
- Accurate power control
- Highly reliable electrode construction
- AEC-Q200 qualified
Technical Specifications
Resistance
0.25ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PT Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044

![YAGEO PT2512FK-070R25L SMD Current Sense Resistor, 0.25 ohm, PT Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4013057-40.jpg)