Print Page
4,870 In Stock
Need more?
4,870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.980 (CNY1.1074) |
| 100+ | CNY0.651 (CNY0.7356) |
| 500+ | CNY0.501 (CNY0.5661) |
| 1000+ | CNY0.449 (CNY0.5074) |
| 2500+ | CNY0.412 (CNY0.4656) |
| 5000+ | CNY0.375 (CNY0.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.80 (CNY11.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPT0603FR-070R5LCopy
Manufacturer Standard Lead Time30 weeks
Order Code4870799
Product RangePT Series
Technical Datasheet
Resistance0.5ohm
Product RangePT Series
Resistor Case / Package1206 [3216 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PT Series
Power Rating
100mW
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PT0603FR-070R5L SMD Current Sense Resistor, 0.5 ohm, PT Series, 1206 [3216 Metric], 100 mW, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/4870710-40.jpg)