Print Page
4,540 In Stock
Need more?
4,540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.809 (CNY0.9142) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.534 (CNY0.6034) |
| 2500+ | CNY0.489 (CNY0.5526) |
| 5000+ | CNY0.444 (CNY0.5017) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPT0603-R-070RLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4013057
Product RangePT Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating5A
Resistor MountingSurface Mount Device
Product RangePT Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PT0603-R-070RL is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- Zero ohm chip resistor
- Rated current is 5A
- 0603 [1608 Metric] case size
- Power rating is 100mW
- Operating temperature range from -55°C to 155°C
- Good current sensing performance and high power rating for large current detection
- Accurate power control
- Highly reliable electrode construction
- AEC-Q200 qualified
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
5A
Product Range
PT Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

![YAGEO PT0603-R-070RL Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 5 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4013057-40.jpg)