Print Page
9,890 In Stock
Need more?
9,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.809 (CNY0.9142) |
| 500+ | CNY0.626 (CNY0.7074) |
| 2500+ | CNY0.534 (CNY0.6034) |
| 5000+ | CNY0.458 (CNY0.5175) |
| 10000+ | CNY0.389 (CNY0.4396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPT0402-R-070RLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4870795
Product RangePT Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating3A
Resistor MountingSurface Mount Device
Product RangePT Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3A
Product Range
PT Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PT0402-R-070RL Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 3 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4870710-40.jpg)