Print Page
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY4.950 (CNY5.5935) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY3.910 (CNY4.4183) |
| 4000+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY65.20 (CNY73.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPS0612FKL070R001LCopy
Manufacturer Standard Lead Time34 weeks
Order Code4870790
Product RangePS Series
Technical Datasheet
Resistance1000µohm
Product RangePS Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 150ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PS0612FKL070R001L SMD Current Sense Resistor, 1000 µohm, PS Series, 0612 [1632 Metric], 1 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/4870784-40.jpg)