Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPNP5WVJT-73-4R7Copy
Manufacturer Standard Lead Time28 weeks
Order Code1779325
Product RangePNP V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY2.920 (CNY3.2996) |
| 250+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPNP5WVJT-73-4R7Copy
Manufacturer Standard Lead Time28 weeks
Order Code1779325
Product RangePNP V Series
Technical Datasheet
Resistance4.7ohm
Product RangePNP V Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +600ppm/°C
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length17mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PNP V series High Power Wire-wound Resistor element is a resistive wire which is wound in a single layer on a ceramic rod with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding.
- Coated with layers of violet colour flame-proof lacquer
- ±1, ±5% Resistance tolerance
- ±100, ±300ppm/°C TCR
- UL94V-0 Flammability rating
- High Power Resistor
Technical Specifications
Resistance
4.7ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
17mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PNP V Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
0ppm/°C to +600ppm/°C
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PNP5WVJT-73-4R7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381
