Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2817FKF130R1L SMD Current Sense Resistor, 0.1 ohm, PE_L Series, 2817 [7143 Metric], 7 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/1577490-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2817FKF130R1LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4169900RL
Cut Tape4169900
Product RangePE_L Series
Your Part Number
3,780 In Stock
Need more?
3,780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.070 | CNY60.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1000+ | CNY4.070 (CNY4.5991) |
| 2000+ | CNY3.950 (CNY4.4635) |
| 4000+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2817FKF130R1LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4169900RL
Cut Tape4169900
Product RangePE_L Series
Technical Datasheet
Resistance0.1ohm
Product RangePE_L Series
Resistor Case / Package2817 [7143 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length7.1mm
Product Width4.2mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2817 [7143 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
4.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
7W
Resistor Technology
Metal Film
Product Length
7.1mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
