Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2010FKE7W0R005L SMD Current Sense Resistor, 5000 µohm, PE_L Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/1577588-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2010FKE7W0R005LCopy
Manufacturer Standard Lead Time37 weeks
Order Code3922922
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.470 (CNY1.6611) |
| 20000+ | CNY1.450 (CNY1.6385) |
| 40000+ | CNY1.430 (CNY1.6159) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY5,880.00 (CNY6,644.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2010FKE7W0R005LCopy
Manufacturer Standard Lead Time37 weeks
Order Code3922922
Product RangePE_L Series
Technical Datasheet
Resistance5000µohm
Product RangePE_L Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
PE_L series automotive grade, low TCR, current sense resistors with lead-free terminations made by metal film with ceramic substrate. Typically used in consumer goods, computer, telecom / datacom, industrial / power supply, automotive and alternative energy applications.
- AEC-Q200 qualified
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- No forbidden materials used in products/production
- Low resistances applied to current sensing
- Excellent current sensing performance
- High power rating for large current detection
- Accurate power control
- Reduce power consumption
- Low thermal EMF
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
5.08mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
