Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2010FKE070R1L SMD Current Sense Resistor, 0.1 ohm, PE_L Series, 2010 [5025 Metric], 500 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4013055-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2010FKE070R1LCopy
Manufacturer Standard Lead Time31 weeks
Order Code4013056
Product RangePE_L Series
Your Part Number
439 In Stock
Need more?
439 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2000+ | CNY1.270 (CNY1.4351) |
| 4000+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.60 (CNY33.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2010FKE070R1LCopy
Manufacturer Standard Lead Time31 weeks
Order Code4013056
Product RangePE_L Series
Technical Datasheet
Resistance0.1ohm
Product RangePE_L Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
5.08mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
