Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPE0805FRF470R075L.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4073887
Your Part Number
4,676 In Stock
Need more?
4,676 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.720 (CNY4.2036) |
| 25+ | CNY3.280 (CNY3.7064) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.430 (CNY2.7459) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.470 (CNY1.6611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.72 (CNY4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF470R075L.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4073887
Technical Datasheet
Resistance0.075ohm
Resistor Case / Package0805 [2013 Metric]
Power Rating500mW
Product Height0.55mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.075ohm
Power Rating
500mW
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2013 Metric]
Product Height
0.55mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
