Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0805FRF070R033L SMD Current Sense Resistor, 0.033 ohm, PE_L Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/4013055-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF070R033LCopy
Manufacturer Standard Lead Time30 weeks
Order Code4013055
Product RangePE_L Series
Your Part Number
7,680 In Stock
Need more?
7,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.727 (CNY0.8215) |
| 100+ | CNY0.708 (CNY0.800) |
| 500+ | CNY0.677 (CNY0.765) |
| 1000+ | CNY0.676 (CNY0.7639) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.27 (CNY8.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF070R033LCopy
Manufacturer Standard Lead Time30 weeks
Order Code4013055
Product RangePE_L Series
Technical Datasheet
Resistance0.033ohm
Product RangePE_L Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
125mW
Resistor Technology
Metal Film
Product Length
2.03mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
