Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0402FRF070R01L SMD Current Sense Resistor, 0.01 ohm, PE_L Series, 0402 [1005 Metric], 63 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/1577490-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0402FRF070R01LCopy
Manufacturer Standard Lead Time32 weeks
Order Code3952491
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.923 (CNY1.043) |
| 50000+ | CNY0.905 (CNY1.0226) |
| 100000+ | CNY0.887 (CNY1.0023) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY9,230.00 (CNY10,429.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0402FRF070R01LCopy
Manufacturer Standard Lead Time32 weeks
Order Code3952491
Product RangePE_L Series
Technical Datasheet
Resistance0.01ohm
Product RangePE_L Series
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
63mW
Resistor Technology
Metal Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597
