Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKF7T0R003E SMD Current Sense Resistor, 3000 µohm, PA_E Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7T0R003ECopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4150306
Re-Reel3951708RL
Cut Tape3951708
Product RangePA_E Series
Your Part Number
6,148 In Stock
Need more?
6,148 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.960 | CNY59.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2000+ | CNY2.970 (CNY3.3561) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.290 (CNY2.5877) |
| 20000+ | CNY2.250 (CNY2.5425) |
| 40000+ | CNY2.200 (CNY2.486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7T0R003ECopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4150306
Re-Reel3951708RL
Cut Tape3951708
Product RangePA_E Series
Technical Datasheet
Resistance3000µohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039284
