Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKE7W0R01E SMD Current Sense Resistor, 0.01 ohm, PA_E Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7W0R01ECopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3952482RL
Cut Tape3952482
Product RangePA_E Series
Your Part Number
2,868 In Stock
Need more?
2,868 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.190 | CNY51.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY3.390 (CNY3.8307) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2000+ | CNY2.200 (CNY2.486) |
| 4000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7W0R01ECopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3952482RL
Cut Tape3952482
Product RangePA_E Series
Technical Datasheet
Resistance0.01ohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039284
