Print Page
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.470 (CNY5.0511) |
| 25+ | CNY2.280 (CNY2.5764) |
| 50+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY2.060 (CNY2.3278) |
| 250+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.47 (CNY5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF7W0R003LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4136768
Product RangePA Series
Technical Datasheet
Resistance3mohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistor TechnologyMetal Strip
Product Length3.2mm
Product Width1.6mm
Product Height0.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Strip
Product Width
1.6mm
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
500mW
Product Length
3.2mm
Product Height
0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041

