Print Page
3,954 In Stock
Need more?
3,954 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.580 (CNY6.3054) |
| 25+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.770 (CNY2.0001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.58 (CNY6.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R02L.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4136772
Product RangePA Series
Technical Datasheet
Resistance0.02ohm
Product RangePA Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length3.2mm
Product Height0.4mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Height
0.4mm
Qualification
AEC-Q200
Product Range
PA Series
Resistance Tolerance
± 1%
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126

