Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R025LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4136787
Your Part Number
3,595 In Stock
Need more?
3,595 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.100 (CNY5.763) |
| 25+ | CNY2.610 (CNY2.9493) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.10 (CNY5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R025LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4136787
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Product Width1.6mm
Product Height-
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
AEC-Q200
Resistor Technology
Metal Strip
Product Height
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
