Print Page
2,855 In Stock
Need more?
50 Delivery in 3-4 Business Days(SG stock)
2,805 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.100 (CNY5.763) |
| 25+ | CNY2.610 (CNY2.9493) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.10 (CNY5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R01L.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4136766
Product RangePA Series
Technical Datasheet
Resistance10mohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Product Width1.6mm
Product Height0.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
AEC-Q200
Product Range
PA Series
Resistor Technology
Metal Strip
Product Height
0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126

