Print Page
3,658 In Stock
Need more?
3,658 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.100 (CNY5.763) |
| 25+ | CNY2.610 (CNY2.9493) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.10 (CNY5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R015LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4136777
Product RangePA Series
Technical Datasheet
Resistance0.015ohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Qualification
AEC-Q200
Product Range
PA Series
Resistor Technology
Metal Strip
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113

