Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.330 (CNY4.8929) |
| 25+ | CNY2.210 (CNY2.4973) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY2.000 (CNY2.260) |
| 250+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.33 (CNY4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R003LCopy
Order Code4136781
Product RangePA Series
Technical Datasheet
Resistance3mohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.4mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Product Range
PA Series
Product Length
3.2mm
Product Height
0.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004

