Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPA1206FRF070R001L.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4136776
Your Part Number
4,383 In Stock
Need more?
4,383 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.370 (CNY4.9381) |
| 25+ | CNY2.210 (CNY2.4973) |
| 50+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.37 (CNY4.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF070R001L.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4136776
Technical Datasheet
Resistance1mohm
Power Rating250mW
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Technology
Metal Strip
Product Length
3.2mm
Qualification
AEC-Q200
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
