Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPA0603FRL5L2U5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code4073883
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.330 (CNY3.7629) |
| 25+ | CNY1.680 (CNY1.8984) |
| 50+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.330 (CNY1.5029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.33 (CNY3.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0603FRL5L2U5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code4073883
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Power Rating3W
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Metal Strip
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
3W
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
