Print Page
4,900 In Stock
Need more?
4,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.320 (CNY2.6216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0603FRE470R005LCopy
Manufacturer Standard Lead Time21 weeks
Order Code4870717
Product RangePA Series
Technical Datasheet
Resistance5000µohm
Product RangePA Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
400mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.3mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PA0603FRE470R005L SMD Current Sense Resistor, 5000 µohm, PA Series, 0603 [1608 Metric], 400 mW, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4870714-40.jpg)