Print Page
7,042 In Stock
Need more?
7,042 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 25+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.000 (CNY3.390) |
| 250+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.85 (CNY4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402FRL5P2U5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code4073849
Product RangePA Series
Technical Datasheet
Product RangePA Series
Resistor Case / Package0402 [1005 Metric]
Power Rating2W
Product Length1mm
Product Width0.55mm
Product Height0.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PA Series
Power Rating
2W
Product Width
0.55mm
Qualification
AEC-Q200
Resistor Case / Package
0402 [1005 Metric]
Product Length
1mm
Product Height
0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011

