Print Page
8,960 In Stock
Need more?
8,960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.846 (CNY0.956) |
| 2500+ | CNY0.807 (CNY0.9119) |
| 5000+ | CNY0.769 (CNY0.869) |
| 10000+ | CNY0.747 (CNY0.8441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.50 (CNY15.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402FRL570R005LCopy
Manufacturer Standard Lead Time21 weeks
Order Code4870714
Product RangePA Series
Technical Datasheet
Resistance5000µohm
Product RangePA Series
Resistor Case / Package0402 [1005 Metric]
Power Rating333mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length1mm
Product Width0.55mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
0.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
333mW
Resistor Technology
Metal Strip
Product Length
1mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PA0402FRL570R005L SMD Current Sense Resistor, 5000 µohm, PA Series, 0402 [1005 Metric], 333 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4870714-40.jpg)