Print Page
440 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY33.50 (CNY37.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0201-R-070RLCopy
Manufacturer Standard Lead Time39 weeks
Order Code3922846
Product RangePA Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Alloy
Power Rating100mW
Current Rating4.5A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length0.6mm
Product Width0.3mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA0201-R-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Zero ohm chip resistor
- Rated current is 4.5A
- 0201 [0603 Metric] case size
- Power rating is 100mW
- Operating temperature range from -55°C to 125°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
4.5A
Product Range
PA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![YAGEO PA0201-R-070RL Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Metal Alloy, 100 mW, 4.5 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)