Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6SMB6.8CA/TR13Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3788436RL
Cut Tape3788436
Product RangeP6SMB Series
Your Part Number
15,215 In Stock
Need more?
15,215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.050 | CNY15.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.876 (CNY0.9899) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 5000+ | CNY0.763 (CNY0.8622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6SMB6.8CA/TR13Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3788436RL
Cut Tape3788436
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
