Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6SMB47CA/TR13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3788446RL
Cut Tape3788446
Product RangeP6SMB Series
Your Part Number
2,469 In Stock
Need more?
2,469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.776 (CNY0.8769) |
| 1000+ | CNY0.573 (CNY0.6475) |
| 5000+ | CNY0.436 (CNY0.4927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6SMB47CA/TR13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3788446RL
Cut Tape3788446
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
40.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
