Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE62A/BCopy
Manufacturer Standard Lead Time72 weeks
Order Code3788478
Product RangeP6KE Series
Your Part Number
1,975 In Stock
Need more?
1,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.854 (CNY0.965) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 5000+ | CNY0.532 (CNY0.6012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE62A/BCopy
Manufacturer Standard Lead Time72 weeks
Order Code3788478
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage53V
Clamping Voltage Max85V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
53V
Diode Case Style
DO-15
Minimum Breakdown Voltage
58.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
85V
No. of Pins
2Pins
Maximum Breakdown Voltage
65.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
