Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE6.8CA/BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4078422
Your Part Number
19,898 In Stock
Need more?
19,898 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 5000+ | CNY0.845 (CNY0.9548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE6.8CA/BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4078422
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Minimum Breakdown Voltage6.45V
Peak Pulse Power Dissipation600W
Diode MountingThrough Hole
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
10.5V
Peak Pulse Power Dissipation
600W
Qualification
-
Reverse Standoff Voltage
5.8V
Minimum Breakdown Voltage
6.45V
Diode Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
