Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE6.8A/BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4078420
Product RangeP6KE Series
Your Part Number
16,944 In Stock
Need more?
16,944 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.915 (CNY1.0339) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 5000+ | CNY0.591 (CNY0.6678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE6.8A/BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4078420
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Diode Case StyleDO-15
Minimum Breakdown Voltage6.45V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
5.8V
Minimum Breakdown Voltage
6.45V
Operating Temperature Max
150°C
TVS Polarity
Unidirectional
Diode Case Style
DO-15
Peak Pulse Power Dissipation
600W
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
