Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE51A/BCopy
Manufacturer Standard Lead Time72 weeks
Order Code3788413
Product RangeP6KE Series
Your Part Number
1,805 In Stock
Need more?
1,805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.170 (CNY1.3221) |
| 10+ | CNY0.682 (CNY0.7707) |
| 100+ | CNY0.573 (CNY0.6475) |
| 500+ | CNY0.558 (CNY0.6305) |
| 1000+ | CNY0.486 (CNY0.5492) |
| 5000+ | CNY0.476 (CNY0.5379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.85 (CNY6.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE51A/BCopy
Manufacturer Standard Lead Time72 weeks
Order Code3788413
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43.6V
Clamping Voltage Max70.1V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage48.5V
Maximum Breakdown Voltage53.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
43.6V
Diode Case Style
DO-15
Minimum Breakdown Voltage
48.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
70.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
53.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
