Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE440A/BCopy
Manufacturer Standard Lead Time72 weeks
Order Code3788412
Product RangeP6KE Series
Your Part Number
1,150 In Stock
Need more?
1,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.040 (CNY2.3052) |
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1000+ | CNY0.876 (CNY0.9899) |
| 5000+ | CNY0.872 (CNY0.9854) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.20 (CNY11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE440A/BCopy
Manufacturer Standard Lead Time72 weeks
Order Code3788412
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max602V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
376V
Diode Case Style
DO-15
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
602V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
