Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE33CA/BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4078419
Your Part Number
19,980 In Stock
Need more?
19,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 5000+ | CNY0.591 (CNY0.6678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
45.7V
Peak Pulse Power Dissipation
600W
Reverse Standoff Voltage
28.2V
Maximum Breakdown Voltage
34.7V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000465
