Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE18A/BCopy
Manufacturer Standard Lead Time12 weeks
Order Code4078418
Your Part Number
18,336 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
18,330 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 5000+ | CNY0.629 (CNY0.7108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Max
25.2V
No. of Pins
2Pins
Peak Pulse Power Dissipation
600W
Qualification
-
Diode Case Style
DO-15
Minimum Breakdown Voltage
17.1V
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468
