Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP6KE180A-AT/BCopy
Manufacturer Standard Lead Time73 weeks
Order Code3929117
Product RangeP6KE-AT Series
Your Part Number
19,974 In Stock
Need more?
19,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 5000+ | CNY0.748 (CNY0.8452) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE180A-AT/BCopy
Manufacturer Standard Lead Time73 weeks
Order Code3929117
Product RangeP6KE-AT Series
Technical Datasheet
Product RangeP6KE-AT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage154V
Clamping Voltage Max246V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage171V
Maximum Breakdown Voltage189V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
Product Overview
P6KE-AT series transient voltage suppressors (TVS) are typically used in applications such as I/O interface, AC/DC power supply and low frequency signal transmission line (RS232, RS485, etc.). It features axial lead terminals, solderable per MIL-STD-750, method 2026.
- Glass passivated junction, low zener impedance, excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time, typical IR less than 1μA above 12V
- High temperature soldering guaranteed: 265°C/10 seconds/.375″,(9.5mm) lead length, 5lbs tension
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244458
- AEC-Q101 qualified, IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
- Case: JEDEC DO-15 moulded plastic
Technical Specifications
Product Range
P6KE-AT Series
Reverse Standoff Voltage
154V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
171V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Clamping Voltage Max
246V
No. of Pins
2Pins
Maximum Breakdown Voltage
189V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
