Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP4KE15CA-AT/BCopy
Manufacturer Standard Lead Time59 weeks
Order Code3929116
Product RangeP4KE-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.641 (CNY0.7243) |
| 100+ | CNY0.497 (CNY0.5616) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 5000+ | CNY0.384 (CNY0.4339) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP4KE15CA-AT/BCopy
Manufacturer Standard Lead Time59 weeks
Order Code3929116
Product RangeP4KE-AT Series
Technical Datasheet
Product RangeP4KE-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingThrough Hole
QualificationAEC-Q101
Product Overview
P4KE-AT series transient voltage suppressors (TVS) are typically used in applications such as I/O interface, AC/DC power supply and low frequency signal transmission line (RS232, RS485, etc.). It features axial lead terminals, solderable per MIL-STD-750, method 2026.
- Glass passivated junction, low inductance, excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time, typical IR less than 1μA above 12V
- High temperature soldering guaranteed: 265°C/10 seconds/.375″,(9.5mm) lead length, 5lbs tension
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244458
- AEC-Q101 qualified, IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
- Case: JEDEC DO-41 moulded plastic
Technical Specifications
Product Range
P4KE-AT Series
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-41 (DO-204AL)
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
