Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoP0720SBCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3103884RL
Cut Tape3103884
Product RangePxxxxSx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 5000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP0720SBCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3103884RL
Cut Tape3103884
Product RangePxxxxSx Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSurge Protector
Breakover Voltage Max-
No. of Circuits1Circuits
Peak Pulse Current Ippm80A
Peak Off-State Voltage, Vdrm65V
Product RangePxxxxSx Series
Product Overview
DO-214AA Thyristor solid state protection thyristor protect telecommunications equipment such as modems, line cards, fax machines, and other CPE. P Series devices are used to enable equipment to meet various regulatory requirements including GR 1089, ITU K.20, K.21 and K.45, IEC 60950, UL 60950, and TIA-968 (formerly known as FCC Part 68).
- Cannot be damaged by voltage
- Eliminate hysteresis and heat dissipation typically found with clamping devices
- Eliminate voltage overshoot caused by fast-rising transients
- Are non-degenerative
- Will not fatigue
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
-
Peak Pulse Current Ippm
80A
Product Range
PxxxxSx Series
No. of Pins
2Pins
Thyristor Type
Surge Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
65V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
