Print Page
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.760 | CNY27.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2500+ | CNY2.630 (CNY2.9719) |
| 5000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoNT1206BRD071K5LCopy
Order Code
Re-Reel4377029RL
Cut Tape4377029
Product RangeNT Series
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeNT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
NT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO NT1206BRD071K5L SMD Chip Resistor, 1.5 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)