Print Page
4,900 In Stock
Need more?
4,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.040 | CNY30.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoNT0805BRD0720KLCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4377015RL
Cut Tape4377015
Product RangeNT Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeNT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
NT Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO NT0805BRD0720KL SMD Chip Resistor, 20 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)