Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMMP200JR-1KCopy
Manufacturer Standard Lead Time17 weeks
Order Code4667296
Product RangeMMP Series
Your Part Number
2,305 In Stock
Need more?
2,305 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.750 (CNY9.8875) |
| 50+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 2500+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 5
Multiple: 5
CNY43.75 (CNY49.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMMP200JR-1KCopy
Manufacturer Standard Lead Time17 weeks
Order Code4667296
Product RangeMMP Series
Technical Datasheet
Resistance1kohm
Product RangeMMP Series
Voltage Rating350V
Resistor TechnologyMetal Film
Power Rating2W
Resistance Tolerance± 5%
Temperature Coefficient-
Resistor Case / PackageMELF 0309
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Voltage Rating
350V
Power Rating
2W
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMP Series
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Resistor Case / Package
MELF 0309
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
