Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMMP200JR-10RCopy
Manufacturer Standard Lead Time17 weeks
Order Code4667255
Product RangeMMP Series
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.710 (CNY6.4523) |
| 50+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2500+ | CNY1.810 (CNY2.0453) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.55 (CNY32.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMMP200JR-10RCopy
Manufacturer Standard Lead Time17 weeks
Order Code4667255
Product RangeMMP Series
Technical Datasheet
Resistance10ohm
Product RangeMMP Series
Voltage Rating350V
Resistor TechnologyMetal Film
Power Rating2W
Resistance Tolerance± 5%
Temperature Coefficient-
Resistor Case / PackageMELF 0309
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Voltage Rating
350V
Power Rating
2W
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMP Series
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Resistor Case / Package
MELF 0309
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
