Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMMF204JR-0R22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208245
Product RangeMMF Series
Your Part Number
5,999 In Stock
Need more?
5,999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.610 (CNY4.0793) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.883 (CNY0.9978) |
| 1000+ | CNY0.752 (CNY0.8498) |
| 2000+ | CNY0.655 (CNY0.7402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.61 (CNY4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMMF204JR-0R22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4208245
Product RangeMMF Series
Technical Datasheet
Product RangeMMF Series
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MMF Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
