Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFR-25FRF52-0RCopy
Manufacturer Standard Lead Time50 weeks
Order Code3951836
Product RangeMFR Series
Your Part Number
13,878 In Stock
10,000 more incoming. You can reserve stock now
13,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.405 (CNY0.4576) |
| 500+ | CNY0.260 (CNY0.2938) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.234 (CNY0.2644) |
| 5000+ | CNY0.229 (CNY0.2588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-25FRF52-0RCopy
Manufacturer Standard Lead Time50 weeks
Order Code3951836
Product RangeMFR Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating250mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMFR Series
Product Length6.3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
250mW
Resistor Mounting
Through Hole
Product Length
6.3mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MFR Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004491
