Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFR-25FBF52-12K1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4555517
Product RangeMFR Series
Your Part Number
9,520 In Stock
Need more?
9,520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.679 (CNY0.7673) |
| 25+ | CNY0.215 (CNY0.243) |
| 100+ | CNY0.188 (CNY0.2124) |
| 250+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.148 (CNY0.1672) |
| 1000+ | CNY0.135 (CNY0.1526) |
| 2500+ | CNY0.128 (CNY0.1446) |
| 5000+ | CNY0.121 (CNY0.1367) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-25FBF52-12K1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4555517
Product RangeMFR Series
Technical Datasheet
Resistance12.1kohm
Product RangeMFR Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12.1kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFR Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
